Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H4R7S
VND122,399.55Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
VND95,618.11Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H470AP
VND99,384.25Pack (1 Pack of 10) -
Cornell-Dubilier 330μF Electrolytic Capacitor 200V dc, Through Hole - SLP331M200A3P3
VND96,036.57 -
Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole - 50PK470MEFC10X20
VND100,639.63Pack (1 Pack of 5) -
RS PRO 220μF Electrolytic Capacitor 200V dc, Through Hole
VND77,205.87Pack (1 Pack of 2) -
Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H470XP
VND96,455.03Pack (1 Pack of 10) -
Wurth Elektronik 10μF Electrolytic Capacitor 400V dc, Through Hole - 860021375011
VND96,664.26Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A332MHD
VND96,873.49Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C221MPD
VND96,873.49Pack (1 Pack of 5) -
Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H100MED
VND96,873.49Bag (1 Bag of 5) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA101MF80G
VND96,873.49Pack (1 Pack of 5) -
Panasonic 10000μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C103
VND113,402.66 -
Wurth Elektronik 470μF Electrolytic Capacitor 25V dc, Through Hole - 860020474014
VND100,430.40Pack (1 Pack of 10) -
Wurth Elektronik 33μF Electrolytic Capacitor 400V dc, Through Hole - 860021378014
VND97,501.18Pack (1 Pack of 2) -
Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 10V dc
VND97,919.64Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J470
VND155,248.66Pack (1 Pack of 25) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C221MPM
VND98,128.87Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG331
VND125,956.46Bag (1 Bag of 10) -
Rubycon 22μF Electrolytic Capacitor 50V dc, Through Hole - 50YXM22MEFC5X11
VND98,338.10Pack (1 Pack of 25) -
Nichicon 220μF Electrolytic Capacitor 50V dc, Surface Mount - UWT1H221MNL1GS
VND93,107.35Pack (1 Pack of 10) -
Wurth Elektronik 220μF Electrolytic Capacitor 25V dc, Through Hole - 860040474004
VND98,547.33Pack (1 Pack of 10) -
Wurth Elektronik 56μF Electrolytic Capacitor 50V dc, Through Hole - 860160674017
VND98,547.33Pack (1 Pack of 10) -
Wurth Elektronik 100μF Electrolytic Capacitor 50V dc, Through Hole - 860080674009
VND98,547.33Bag (1 Bag of 10)