Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
RS PRO 4.7μF Electrolytic Capacitor 160V dc, Through Hole
VND105,870.38Pack (1 Pack of 50) -
RS PRO 2200μF Electrolytic Capacitor 6.3V dc, Through Hole
VND106,079.61Pack (1 Pack of 10) -
Nichicon 6800μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C682MHD
VND106,079.61Pack (1 Pack of 2) -
Vishay 15000μF Electrolytic Capacitor 16V dc, Through Hole - MAL225625153E3
VND138,510.26 -
Wurth Elektronik 33μF Electrolytic Capacitor 16V dc, Through Hole - 860160372005
VND98,965.79Pack (1 Pack of 25) -
NIC Components 47μF Electrolytic Capacitor 50V dc, Surface Mount - NACE470M50V6.3X8TR13F
VND123,236.47Pack (1 Pack of 25) -
Wurth Elektronik 470μF Electrolytic Capacitor 63V dc, Through Hole - 860080780024
VND107,334.99Bag (1 Bag of 2) -
Nippon Chemi-Con 150μF Electrolytic Capacitor 400V dc, Through Hole - EKMQ401VSN151MQ25S
VND100,848.86 -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V471
VND145,414.85Pack (1 Pack of 5) -
Wurth Elektronik 2.2μF Electrolytic Capacitor 250V dc, Through Hole - 860131173002
VND107,962.68Bag (1 Bag of 10) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221P
VND119,470.33Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J471P
VND119,470.33Pack (1 Pack of 5) -
RS PRO 220μF Electrolytic Capacitor 16V dc, Through Hole
VND108,590.37Pack (1 Pack of 50) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P
VND119,470.33Pack (1 Pack of 5) -
Rubycon 100μF Electrolytic Capacitor 450V dc, Through Hole - 450TXW100MEFC18X35
VND108,590.37 -
RS PRO 330μF Electrolytic Capacitor 6.3V dc, Through Hole
VND108,799.60Pack (1 Pack of 50) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V222L
VND120,307.25Pack (1 Pack of 2) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J221
VND124,491.85Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K101L
VND177,636.27Pack (1 Pack of 10) -
Panasonic 10μF Electrolytic Capacitor 50V dc - ECA1HM100I
VND139,137.95Pack (1 Pack of 50) -
Nichicon 100μF Electrolytic Capacitor 100V dc, Through Hole - UFG2A101MHM
VND109,845.75Pack (1 Pack of 5) -
Nichicon 33μF Electrolytic Capacitor 450V dc, Through Hole - UBT2W330MHD8
VND109,845.75 -
Wurth Elektronik 220nF Electrolytic Capacitor 50V dc, Surface Mount - 865230640002
VND109,845.75Pack (1 Pack of 25) -
Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
VND110,054.98Pack (1 Pack of 2)