Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E330
VND65,279.76Pack (1 Pack of 10) -
Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E470MDD
VND41,427.54Pack (1 Pack of 5) -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H121MPD
VND41,636.77Pack (1 Pack of 5) -
FC radial elec cap, 22uF 63V
VND53,562.88Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C471MPD6
VND42,473.69Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C220MDD
VND42,473.69Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651101E3
VND42,682.92 -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A100MPD
VND56,073.64Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E101
VND40,799.85Pack (1 Pack of 5) -
Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL214650221E3
VND43,729.07 -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E101S
VND36,196.79Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
VND44,356.76Pack (1 Pack of 10) -
Panasonic 47μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E470
VND44,775.22Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100SR
VND44,984.45Pack (1 Pack of 5) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H1R0R
VND45,193.68Pack (1 Pack of 5) -
Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H2R2R
VND45,193.68Pack (1 Pack of 5) -
Rubycon 100μF Electrolytic Capacitor 50V dc, Through Hole - 50YXF100M8X11.5
VND45,402.91Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C101MPM
VND45,402.91Pack (1 Pack of 5) -
Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6
VND45,821.37 -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - LLS1H222MELZ
VND55,445.95 -
Nichicon 4.7μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A4R7MDD
VND46,239.83Pack (1 Pack of 10) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J471
VND50,215.20Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
VND46,449.06Pack (1 Pack of 5) -
Nichicon 4.7μF Electrolytic Capacitor 100V dc, Through Hole - UPS2A4R7MDD
VND46,867.52Pack (1 Pack of 5)