Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
VND56,492.10Pack (1 Pack of 5) -
Nichicon 47μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V470MED
VND51,261.35Pack (1 Pack of 10) -
Panasonic 68μF Electrolytic Capacitor 10V dc, Through Hole - EEAGA1A680
VND51,261.35Pack (1 Pack of 10) -
Vishay 1000μF Electrolytic Capacitor 16V dc, Through Hole - MAL214655102E3
VND52,307.50 -
Vishay 4.7μF Electrolytic Capacitor 63V dc, Through Hole - MAL202138478E3
VND47,495.21 -
Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A221MED
VND52,516.73Pack (1 Pack of 5) -
Nichicon 33μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E330MDD
VND52,516.73Pack (1 Pack of 10) -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E471
VND65,698.22Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J471MPD
VND52,307.50Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A220MPD
VND66,325.91Pack (1 Pack of 10) -
Nichicon 33μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V330MDD
VND52,935.19Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V101
VND69,464.36Pack (1 Pack of 5) -
Rubycon 47μF Electrolytic Capacitor 35V dc, Through Hole - 35YXF47M6.3X11
VND53,981.34Bag (1 Bag of 5) -
Nichicon 180μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C181MED
VND53,981.34Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED
VND54,190.57Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J221MED
VND54,609.03Pack (1 Pack of 10) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA330SP
VND55,236.72Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - UPA0J102MPD
VND55,445.95Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
VND48,750.59Tape (1 Tape of 5) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221
VND49,796.74Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C101MPD
VND55,445.95Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H220MPD
VND72,184.35Pack (1 Pack of 5) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ADA101MF55G
VND46,658.29Pack (1 Pack of 10) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole - ELXZ500ELL101MH12D
VND56,910.56Pack (1 Pack of 5)