Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H4R7MDD
VND56,910.56Pack (1 Pack of 5) -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
VND58,793.63Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG471
VND71,556.66Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C221MPD
VND58,584.40Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H101MPM
VND58,584.40Pack (1 Pack of 5) -
Rubycon 100μF Electrolytic Capacitor 16V dc, Through Hole - 16YXF100M6.3X11
VND58,793.63Pack (1 Pack of 5) -
Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLH330MEFC8X11.5
VND60,885.93Pack (1 Pack of 10) -
Panasonic 47μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H470S
VND57,538.25Pack (1 Pack of 10) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E221
VND51,052.12Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H101
VND66,535.14Pack (1 Pack of 5) -
Nichicon 15μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A150MPD
VND60,676.70Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UUA1C100MCL1GS
VND46,867.52Pack (1 Pack of 10) -
Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc
VND61,304.39 -
Panasonic 47μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P
VND61,513.62Pack (1 Pack of 5) -
RS PRO 4.7μF Electrolytic Capacitor 400V dc, Through Hole
VND61,513.62Pack (1 Pack of 10) -
Rubycon 10μF Electrolytic Capacitor 50V dc, Through Hole - 50RX3010M8X11.5
VND66,535.14Pack (1 Pack of 10) -
Nichicon 270μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H271MPD
VND62,141.31Pack (1 Pack of 5) -
Rubycon 100μF Electrolytic Capacitor 63V dc, Through Hole - 63PX100MEFC8X11.5
VND83,482.77Pack (1 Pack of 10) -
RS PRO 820μF Electrolytic Capacitor 6.3V dc, Through Hole
VND50,424.43Pack (1 Pack of 25) -
Nichicon 3.3μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A3R3MED
VND63,396.69Pack (1 Pack of 5) -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H121MPD
VND73,858.19Pack (1 Pack of 10) -
Nichicon 47μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C470MCL1GS
VND63,396.69Pack (1 Pack of 10) -
Panasonic 4.7μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG4R7
VND72,602.81Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C220R
VND64,233.61Pack (1 Pack of 5)