Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
RS PRO 220μF Electrolytic Capacitor 25V dc, Through Hole
VND51,470.58Pack (1 Pack of 50) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM102
VND64,652.07Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H101S
VND77,415.10Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J220MED
VND64,861.30Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J221MCL1GS
VND64,861.30Pack (1 Pack of 10) -
Nichicon 330μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E331MPD
VND60,885.93Pack (1 Pack of 5) -
Nippon Chemi-Con 10μF Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA100ME55G
VND65,698.22Pack (1 Pack of 10) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100AR
VND66,116.68Tape (1 Tape of 5) -
Rubycon 47μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ47M5X11
VND95,827.34Pack (1 Pack of 25) -
Panasonic 180μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E181
VND47,913.67Bag (1 Bag of 5) -
Rubycon 220μF Electrolytic Capacitor 16V dc, Through Hole - 16YXF220M8X11.5
VND66,535.14Bag (1 Bag of 5) -
Rubycon 220μF Electrolytic Capacitor 50V dc, Through Hole - 50YXF220M10X16
VND48,750.59Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C102MPD
VND66,744.37Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C101MCL1GS
VND71,347.43Pack (1 Pack of 10) -
Rubycon 470μF Electrolytic Capacitor 16V dc, Through Hole - 16YXJ470M8X11.5
VND50,842.89Pack (1 Pack of 10) -
RS PRO 1000μF Electrolytic Capacitor 10V dc, Through Hole
VND69,464.36Pack (1 Pack of 25) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E221MPD
VND67,372.06Pack (1 Pack of 5) -
Rubycon 1500μF Electrolytic Capacitor 16V dc, Through Hole - 16ZLH1500MEFC10X20
VND82,855.08Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 63V dc, Through Hole - UVY1J102MHD
VND88,504.29Pack (1 Pack of 2) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V221
VND76,996.64Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E330AR
VND71,556.66Pack (1 Pack of 10) -
Panasonic 3300μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C332AM
VND68,836.67 -
Nichicon 100μF Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
VND96,245.80Pack (1 Pack of 10) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H101
VND99,802.71Pack (1 Pack of 10)