Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
Murata NFM21C, Feedthrough Capacitor50V dc, 0805 (2012M), Surface Mount
VND35,778.33Pack (1 Pack of 10) -
TDK, ZCAT, Clip On RFI Filter
VND57,956.71 -
Murata, NFM21C, Signal Filter, 16 V dc, 150mA, 0805 (2012M), SMD, 2 x 1.25 x 0.85mm
VND104,196.54Pack (1 Pack of 10) -
Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
VND109,218.06Pack (1 Pack of 10) -
Murata, NFW31S, Signal Filter, 25 V dc, 200mA, SMD, 3.2 x 1.6 x 1.8mm
VND149,180.99Pack (1 Pack of 5) -
STMicroelectronics, ECMF02, Signal Filter, μQFN, SMD, Flat Contact, 2.6 x 1.3 x 0.6mm
VND112,565.74Pack (1 Pack of 10) -
Murata, BNX02, EMI Filter, 50 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm
VND160,479.41 -
Murata, BNX02 15A 50 V dc 100 kHz → 1GHz, SMD EMI Filter, Flat Contact
VND164,454.78 -
Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
VND157,550.19Pack (1 Pack of 10) -
Murata, DSS1, EMI Filter, 100 V dc 1MHz, 6A, Q55B, Through Hole, Radial, 8.5 x 3.5 x 7.5mm
VND205,882.32Pack (1 Pack of 20) -
Schaffner, FN2010 6A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND545,253.38 -
Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
VND601,536.25 -
TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
VND625,806.93 -
Schaffner, FN2010 10A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND582,287.09 -
Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
VND653,843.75 -
Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND762,643.35 -
Schaffner, FN2030 10A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
VND937,559.63 -
RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin
VND695,062.06 -
Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND674,348.29 -
Schurter, FPBB 16A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase
VND1,190,309.47 -
Schaffner, FN2070 1A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND953,251.88 -
Schaffner, FN2030 12A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
VND885,042.90 -
Schaffner, FN2030 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
VND1,088,414.46 -
Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
VND1,393,262.57