Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
VND479,136.70Bag (1 Bag of 10) -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
VND626,853.08 -
Copal Electronics 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 10K
VND527,259.60 -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
VND520,355.01 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203
VND511,776.58 -
RS PRO 46.8mm Clear Potentiometer Dial for 24mm Shaft
VND518,681.17Pack (1 Pack of 10) -
TE Connectivity 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
VND395,653.93 -
Vishay 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10103KA
VND489,807.43 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K
VND490,016.66 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10102KA
VND489,807.43 -
Vishay 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10503KA
VND485,832.06 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
VND590,028.60 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PRV6SAABJYB25103KL
VND478,509.01 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
VND575,382.50 -
TE Connectivity 250Ω Rotary Potentiometer 1-Gang Panel Mount, TW1251KA
VND554,877.96 -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
VND494,201.26 -
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
VND568,896.37 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 1K
VND524,958.07 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
VND474,115.18 -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-203L
VND528,724.21 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
VND571,825.59 -
Ohmite Black Potentiometer Dial for 6.35mm Shaft, 5001E
VND560,108.71 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
VND581,450.17 -
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-501L
VND509,056.59