Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
VND665,979.09Pack (1 Pack of 5) -
Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
VND724,981.95 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
VND746,741.87 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-103
VND1,078,580.65 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15
VND524,748.84 -
Vishay 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15
VND497,130.48 -
Bourns 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
VND538,976.48 -
RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount
VND693,806.68 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
VND695,062.06 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
VND466,373.67 -
RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
VND755,947.99Pack (1 Pack of 5) -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-203
VND1,071,676.06 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-502
VND1,078,580.65 -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
VND885,252.13 -
RS PRO 19.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
VND723,517.34Pack (1 Pack of 5) -
Bourns 100kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-104
VND695,898.98 -
Bourns 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203
VND681,671.34 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
VND955,971.87 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
VND744,649.57 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2103MAB251S22
VND885,252.13 -
RS PRO Metal Oxide Varistor 2.05nF, Clamping 1140V, Varistor 670V
VND773,104.85 -
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13103KA
VND831,061.56 -
RS PRO 28.6mm Black Potentiometer Knob for 6.35mm Shaft Splined
VND745,904.95Pack (1 Pack of 5) -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
VND751,972.62