Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND19,473,036.10 -
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
VND9,974,203.33 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
VND13,342,387.87 -
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
VND9,352,581.00 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
VND8,769,666.22Box (1 Box of 10) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND11,951,217.60Box (1 Box of 20) -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND14,075,320.56Tray (1 Tray of 25) -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-50
VND14,813,274.77 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
VND10,518,619.79 -
Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB
VND15,997,935.03 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
VND16,239,386.45Box (1 Box of 10) -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
VND28,397,532.52 -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
VND27,437,794.51 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND31,248,082.04Box (1 Box of 10)