Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Sifam 29.5mm Black Potentiometer Knob for 6mm Shaft Slotted, S290006-BLK
VND1,595,797.21Pack (1 Pack of 10) -
Sifam 15.5mm Black Potentiometer Knob for 6.35mm Shaft Slotted, S150250-BLK
VND1,017,067.03Pack (1 Pack of 10) -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
VND161,944.02 -
Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 710V, Varistor 473V
VND53,353.65Pack (1 Pack of 5) -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
VND179,728.57 -
Copal Electronics 10kΩ Rotary Wirewound Potentiometer 10-Turns Panel Mount, M-22E10-050 10K
VND488,761.28 -
EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
VND91,015.05 -
Copal Electronics 1kΩ Rotary Potentiometer 1-Gang, JP-30 1K
VND1,497,668.34 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
VND590,028.60 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND14,075,320.56Tray (1 Tray of 25) -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,755,409.01 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
VND7,134,743.00Box (1 Box of 20) -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
VND13,342,387.87 -
Roxburgh EMC, DVS Varistor, Varistor 240V
VND1,327,773.58 -
Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm
VND38,498.32Pack (1 Pack of 25) -
RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
VND755,947.99Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 1nF 100A, Clamping 710V, Varistor 430V
VND91,433.51Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 11.5nF 20A, Clamping 135V, Varistor 68V
VND74,276.65Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 13.5nF 20A, Clamping 93V, Varistor 47V
VND72,812.04Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
VND102,731.93Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V
VND60,885.93Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 4.6nF 5A, Clamping 93V, Varistor 47V
VND67,372.06Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 120pF 5A, Clamping 355V, Varistor 200V
VND44,356.76Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 1.4nF 1A, Clamping 73V, Varistor 33V
VND45,402.91Pack (1 Pack of 10)