Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
SKS-100, Breadboard Jumper Wire Kit
VND285,598.95 -
HARWIN 0.9mm RFI Shield Clip
VND177,008.58Pack (1 Pack of 25) -
SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm
VND234,546.83 -
RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
VND193,956.21 -
1377, Breadboard SMT Breakout PCB
VND204,417.71 -
QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm
VND231,826.84 -
SPP-50, 50mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND336,232.61Bag (1 Bag of 10) -
ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
VND287,482.02 -
CK-10, 18 Way Extender Board Converter Board FR4 91.44 x 24.13 x 1.6mm
VND237,894.51 -
SMP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire
VND366,361.73 -
SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND435,826.09Bag (1 Bag of 10) -
SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
VND295,432.76 -
SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm
VND373,894.01 -
SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND349,414.10Bag (1 Bag of 10) -
SRH-10, Breadboard Prototyping Board 39 x 173 x 9mm
VND270,743.62 -
ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
VND403,395.44 -
ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
VND314,263.46 -
SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND392,515.48Bag (1 Bag of 10) -
SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm
VND414,903.09 -
SKS-140, Breadboard Jumper Wire Kit
VND645,474.55 -
SSP-121, 44 Way Double Sided Extender Board Converter Board FR4 39.37 x 70.58 x 1mm
VND402,767.75 -
Breadboard Prototyping Board 80 x 60 x 10mm
VND230,153.00 -
CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm
VND632,711.52 -
01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm
VND674,139.06