Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-INOX Heavy Duty Power Connector Housing
VND1,368,782.66 -
Han A size 10 A Connector Set, Male, 10 Way, 16.0A, 250.0 V
VND1,414,604.03 -
Harting Guide Bushing, Han-Modular Series , For Use With Heavy Duty Power Connectors
VND1,146,580.40Pack (1 Pack of 10) -
HARTING Han B, 16B Heavy Duty Power Connector Housing
VND1,226,297.03 -
HARTING Han B, 10B Heavy Duty Power Connector Housing
VND1,151,811.15 -
HARTING Han B, 16B Heavy Duty Power Connector Housing
VND1,395,564.10 -
TE Connectivity HE Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND1,444,314.69 -
H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V
VND1,241,361.59 -
HARTING Han B, 16B Heavy Duty Power Connector Housing
VND1,213,534.00 -
HARTING STAF Heavy Duty Power Connector Insert, 20 contacts, 10A, Male
VND1,339,072.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
VND1,309,361.34 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
VND1,299,318.30 -
HARTING Han B, 6B Heavy Duty Power Connector Hood
VND1,314,173.63 -
HARTING Han E Heavy Duty Power Connector Insert, 24 contacts, 16A, Male
VND1,402,050.23 -
HARTING Han-Eco Top Entry Heavy Duty Power Connector Hood
VND1,400,376.39 -
HARTING Han B, 10B Heavy Duty Power Connector Housing
VND1,369,828.81 -
HARTING Han B Snap Cap, 6B Straight Heavy Duty Power Connector Housing, Panel Mount
VND1,261,029.21 -
HARTING Han HMC, 16B Side Entry Heavy Duty Power Connector Hood, Cable Mount
VND1,498,923.72 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, Male
VND1,481,139.17 -
Han B, 930 size 16 B Side Entry Connector Hood
VND1,383,010.30 -
Han E size 6 B Connector Set, Female, 6 Way, 16.0A, 500.0 V
VND1,557,089.66 -
HARTING Han B, 24B Heavy Duty Power Connector Housing, Surface Mount
VND1,316,684.39 -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female
VND1,578,849.58 -
HARTING Han B, 6B Heavy Duty Power Connector Housing, Surface Mount
VND1,204,746.34