Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Anderson Power Products, SB175 Male Battery Connector, Cable Mount, 280.0A, 600.0 V
VND624,342.32 -
HARTING Han B, 10B Side Entry Heavy Duty Power Connector Hood
VND644,009.94 -
HARTING Han-Eco Heavy Duty Power Connector Housing
VND647,985.31 -
HARTING Han D Heavy Duty Power Connector Insert, 25 contacts, 10A, Male
VND672,674.45 -
Han E Female 1A Crimp Contact
VND614,926.97 -
HARTING Han A Heavy Duty Power Connector Housing
VND657,191.43 -
HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Female
VND549,228.75Pack (1 Pack of 2) -
Han D Series size 24 B Connector Insert, Male, 64 Way, 10A, 250 V
VND658,237.58 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
VND771,640.24 -
Harting Protective Cover, Han A Series , For Use With RJ45 Industrial Connector
VND715,775.83 -
HARTING Han E Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND672,255.99 -
HARTING Han A, 16A Side Entry Heavy Duty Power Connector Hood
VND667,652.93 -
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Female
VND706,360.48Bag (1 Bag of 5) -
Han-Modular Series Male Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial
VND724,145.03 -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
VND738,163.44 -
Han E Female 1A Crimp Contact
VND660,957.57 -
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8
VND736,489.60 -
HARTING Han ES Heavy Duty Power Connector Insert, 7 contacts, 10A, Female
VND736,908.06 -
HARTING Han B, 16B Heavy Duty Power Connector Housing
VND784,403.27 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
VND693,178.99 -
TE Connectivity HA Heavy Duty Power Connector Insert
VND659,492.96 -
Han B, 1930 size 10 B Side Entry Connector Hood
VND706,778.94 -
Epic Contact H-BE Side Entry Heavy Duty Power Connector Hood
VND684,809.79 -
HARTING Han B, 24B Top Entry Heavy Duty Power Connector Hood
VND658,237.58