PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, MULTILOCK 070 Female Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
VND24,479.91 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
VND25,944.52 -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND30,547.58Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
VND23,852.22 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND24,270.68 -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
VND39,962.93Pack (1 Pack of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND29,082.97Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
VND25,735.29 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND27,827.59 -
Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND22,806.07Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
VND32,639.88 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND28,455.28 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 18 Way, 2 Row
VND31,175.27 -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND36,196.79Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND29,082.97 -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND28,036.82Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND36,824.48Bag (1 Bag of 10) -
TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND30,756.81Pack (1 Pack of 10) -
TE Connectivity, AMP-QUICK Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND38,498.32Pack (1 Pack of 5) -
Molex Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND42,682.92Bag (1 Bag of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
VND30,547.58Pack (1 Pack of 5) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND35,569.10 -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND29,919.89Pack (1 Pack of 5) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
VND28,873.74Pack (1 Pack of 5)