PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
Preci-Dip, 6 Way, 2 Row, Straight Spring Loaded Connector
VND238,103.74 -
Molex, Pico-Clasp, 501331, 8 Way, 1 Row, Straight PCB Header
VND212,368.45Pack (1 Pack of 10) -
ASSMANN WSW, AW140, 36 Way, 1 Row, Straight Pin Header
VND174,288.59Bag (1 Bag of 5) -
Molex, KK 254, 6410, 6 Way, 1 Row, Straight Pin Header
VND144,996.39Bag (1 Bag of 5) -
RS PRO, 5 Way, 1 Row, Right Angle PCB Terminal Block Header
VND175,543.97Pack (1 Pack of 10) -
Molex, KK 254, 7395, 6 Way, 1 Row, Right Angle Pin Header
VND193,537.75Bag (1 Bag of 5) -
Molex, KK 254, 6410, 8 Way, 1 Row, Straight Pin Header
VND173,660.90Bag (1 Bag of 5) -
Molex, KK 396, 5273, 8 Way, 1 Row, Straight Pin Header
VND172,196.29Bag (1 Bag of 10) -
Molex, Mini-Fit Sr, 42819, 4 Way, 1 Row, Straight PCB Header
VND374,730.93 -
Wurth Elektronik, WR-MPC3, 18 Way, 2 Row, Right Angle PCB Header
VND191,445.45Pack (1 Pack of 5) -
Samtec, TSW, 1 Way, 1 Row, Straight Pin Header
VND198,768.50Pack (1 Pack of 50) -
Harting, SEK 18, 40 Way, 2 Row, Right Angle PCB Header
VND192,700.83 -
TE Connectivity, AMPMODU MOD II, 50 Way, 1 Row, Straight Pin Header
VND175,753.20 -
Molex, Mini-Latch, 5045, 8 Way, 1 Row, Straight Pin Header
VND166,756.31Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0, 43045, 4 Way, 2 Row, Straight PCB Header
VND265,722.10Bag (1 Bag of 5) -
JST, XA, 8 Way, 1 Row, Right Angle PCB Header
VND140,393.33Pack (1 Pack of 10) -
TE Connectivity, Buchanan, 3 Way, 1 Row, Right Angle PCB Header
VND232,872.99Pack (1 Pack of 5) -
JST, XA, 12 Way, 1 Row, Straight PCB Header
VND143,741.01Pack (1 Pack of 10) -
Molex, SPOX, 5281, 4 Way, 1 Row, Straight Pin Header
VND182,448.56Bag (1 Bag of 10) -
JST, ZH, 7 Way, 1 Row, Side Entry PCB Header
VND187,888.54Pack (1 Pack of 10) -
Molex, Pico-SPOX, 87438, 8 Way, 1 Row, Right Angle PCB Header
VND186,842.39Reel (1 Reel of 10) -
Phoenix Contact, MCV 1.5/ 4-G-3.81, 4 Way, 1 Row, Straight PCB Header
VND202,534.64Pack (1 Pack of 5) -
Molex, KK 396, 41671, 8 Way, 1 Row, Straight Pin Header
VND234,337.60Bag (1 Bag of 10) -
Molex, Micro-Fit 3.0, 43650, 4 Way, 1 Row, Straight PCB Header
VND185,377.78Bag (1 Bag of 5)