PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
VND143,950.24Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND169,267.07Bag (1 Bag of 5) -
Molex, CLIK-Mate, 502382 1.25mm Pitch 6 Way 1 Row Straight PCB Socket, Surface Mount, Solder Termination
VND173,033.21Pack (1 Pack of 10) -
RS PRO 2.16mm Pitch 50 Way Right Angle PCB Socket, Through Hole, Solder Termination
VND118,842.64 -
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND202,743.87 -
3M, 8500 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND159,224.03 -
HARWIN, M20 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND165,082.47Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 2 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND196,676.20Pack (1 Pack of 5) -
ASSMANN WSW, AW 127 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND182,030.10Bag (1 Bag of 5) -
TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND177,427.04 -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
VND181,611.64Bag (1 Bag of 10) -
Samtec, SSW 2.54mm Pitch 44 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
VND210,066.92 -
RS PRO 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND177,427.04Pack (1 Pack of 10) -
Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND178,891.65 -
Samtec, SSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND180,983.95 -
Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
VND194,374.67 -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND216,553.05Pack (1 Pack of 5) -
HARWIN 2mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND195,839.28Pack (1 Pack of 5) -
HARWIN 2mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND185,377.78Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND196,466.97Pack (1 Pack of 2) -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND198,768.50Pack (1 Pack of 10) -
HARWIN 1.27mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
VND205,045.40Tube (1 Tube of 5) -
Samtec, SSW 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
VND216,343.82Pack (1 Pack of 5) -
Preci-Dip, 803 2.54mm Pitch 6 Way 2 Row Right Angle PCB Socket, PCB Mount, Solder Termination
VND234,128.37Pack (1 Pack of 5)