PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact COMBICON MKDS Series 5.08mm Pitch Straight, PCB Terminal Block, Through Hole, 2 Way
VND166,337.85Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Strip, 5mm Pitch
VND132,861.05Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 3.81mm Pitch
VND133,697.97Pack (1 Pack of 5) -
Phoenix Contact MKDS 1/8-3.5 8-pin PCB Terminal Strip, 3.5mm Pitch
VND130,768.75 -
Phoenix Contact MCVR 1.5/4-ST-3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
VND127,421.07 -
RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch
VND137,673.34Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
VND137,882.57Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Strip, 2.54mm Pitch
VND121,562.63Pack (1 Pack of 5) -
Phoenix Contact MKDS 1.5/ 8-5.08 8-pin PCB Terminal Strip, 5.08mm Pitch
VND98,547.33 -
Wurth Elektronik 3611 8-pin Pluggable Terminal Block, 3.5mm Pitch
VND138,928.72 -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND139,347.18Pack (1 Pack of 5) -
Wurth Elektronik 2425 10-pin PCB Terminal Block, 5.08mm Pitch
VND156,713.27 -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND152,528.67Pack (1 Pack of 5) -
Wurth Elektronik 2165S 2-pin PCB Terminal Block, 5.08mm Pitch
VND149,599.45Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND165,710.16Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND145,205.62Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Strip, 5mm Pitch
VND145,624.08Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/5-ST 5-pin Pluggable Terminal Block, 5mm Pitch
VND154,830.20 -
Phoenix Contact MSTB 2.5/ 6-STF-5.08 6-pin PCB Terminal Block, 5.08mm Pitch
VND200,023.88 -
RS PRO 12-pin PCB Terminal Strip, 3.81mm Pitch
VND155,667.12 -
Phoenix Contact MSTB 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
VND166,756.31 -
Wurth Elektronik 2433 6-pin PCB Terminal Block, 3.81mm Pitch
VND155,876.35Pack (1 Pack of 2) -
RS PRO 6-pin PCB Terminal Block, 3.81mm Pitch
VND157,131.73Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND157,340.96Pack (1 Pack of 10)