PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch
VND143,950.24Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 10mm Pitch
VND159,014.80Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
VND169,685.53Pack (1 Pack of 10) -
Wurth Elektronik WR-TBL 5-pin PCB Terminal Block, 5.08mm Pitch
VND165,082.47Pack (1 Pack of 3) -
Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
VND141,021.02 -
RS PRO 5-pin PCB Terminal Block, 5.08mm Pitch
VND224,713.02Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND168,220.92Pack (1 Pack of 5) -
Wurth Elektronik 2535 2-pin PCB Terminal Block, 5.08mm Pitch
VND173,660.90Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows
VND184,122.40 -
TE Connectivity Buchanan 4-pin PCB Terminal Strip, 5mm Pitch
VND365,106.35Pack (1 Pack of 5) -
Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole,
VND213,623.83Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
VND263,629.80Pack (1 Pack of 10) -
Sato Parts 10-pin PCB Terminal Strip, 7.62mm Pitch
VND172,196.29 -
Phoenix Contact MKDSN 1.5/ 2-5.08 HT BK 2-pin PCB Terminal Block, 5.08mm Pitch
VND138,091.80Pack (1 Pack of 5) -
RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch
VND173,451.67Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND176,799.35Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Strip, 5.08mm Pitch
VND178,891.65Pack (1 Pack of 5) -
RS PRO 7-pin PCB Terminal Block, 5mm Pitch
VND180,356.26Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
VND181,820.87Pack (1 Pack of 10) -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch
VND188,307.00Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Strip, 2.54mm Pitch
VND184,750.09Pack (1 Pack of 5) -
Weidmuller LM PCB Terminal Block, 3.5mm Pitch
VND239,568.35Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/ 3-2.54 3-pin PCB Terminal Block, 2.54mm Pitch
VND230,571.46Pack (1 Pack of 5) -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5mm Pitch
VND142,067.17Pack (1 Pack of 5)