PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Wurth Elektronik 4119 3-pin PCB Terminal Block, 7.5mm Pitch
VND237,476.05Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
VND232,036.07Pack (1 Pack of 10) -
Phoenix Contact MC 1.5/7-ST-3.5 7-pin Pluggable Terminal Block, 3.5mm Pitch
VND234,546.83 -
Phoenix Contact DFK-MC 1.5/ 5-GF-3.81 5-pin Feed Through Terminal Block, 3.81mm Pitch
VND206,719.24 -
TE Connectivity Buchanan 5-pin PCB Terminal Strip, 5mm Pitch
VND458,004.47Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/2-2.54 2-pin PCB Terminal Strip, 2.54mm Pitch
VND179,100.88Pack (1 Pack of 5) -
TE Connectivity 3-pin PCB Terminal Strip, 2.54mm Pitch
VND330,583.40Pack (1 Pack of 10) -
RS PRO 5-pin PCB Terminal Strip, 5mm Pitch
VND242,288.34Pack (1 Pack of 5) -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 2.54mm Pitch
VND244,171.41 -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
VND245,426.79Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND246,472.94Pack (1 Pack of 10) -
Phoenix Contact DFK-MC 1.5/4-GF-3.81 7-pin Feed Through Terminal Block, 3.81mm Pitch
VND251,285.23 -
RS PRO 5-pin PCB Terminal Block, 5mm Pitch
VND256,097.52Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
VND296,269.68Pack (1 Pack of 10) -
Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
VND257,562.13 -
Phoenix Contact IMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
VND316,774.22 -
RS PRO 2-pin PCB Terminal Block, 3.5mm Pitch
VND259,026.74Pack (1 Pack of 10) -
Weidmuller BL Heavy Duty Power Connector Module, 5.08mm Pitch
VND263,629.80Pack (1 Pack of 5) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
VND310,706.55Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
VND272,835.92Pack (1 Pack of 5) -
Phoenix Contact DFK-MC 1.5/10-GF-3.81 10-pin Feed Through Terminal Block, 3.81mm Pitch
VND346,484.88 -
Phoenix Contact FK-MPT 0.5/2-3.5-H 2-pin PCB Terminal Block, 3.5mm Pitch
VND274,300.53Pack (1 Pack of 10) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
VND277,438.98Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 3.5mm Pitch
VND280,158.97Pack (1 Pack of 5)