Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Carlo Gavazzi 25 A SPST Solid State Relay, Zero Crossing, Panel Mount, 240 V ac Maximum Load
VND1,966,552.77 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND1,442,013.16 -
Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
VND490,016.66 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
VND729,585.01 -
Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
VND2,386,477.38 -
Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
VND1,554,369.67 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, DIN Rail, 48 V dc Maximum Load
VND1,319,822.84 -
Sensata / Crydom 3.5 A Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND1,827,205.59 -
Sensata / Crydom 3.5 A Solid State Relay, Zero Cross, PCB Mount, 24 V dc Maximum Load
VND832,944.63 -
Finder 6 A SPNO Solid State Relay, PCB Mount, 24 V dc Maximum Load
VND1,131,725.07 -
Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load
VND4,813,126.92 -
Solid State Relay Lug Terminal for use with Screw Terminal
VND499,641.24 -
DIN Rail Solid State Relay Heatsink for use with 1 x single or dual SSR
VND697,782.05 -
Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR
VND1,853,568.57 -
Celduc 150 A Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND10,525,524.38 -
DIN Rail Solid State Relay Heatsink
VND1,610,861.77 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
VND2,030,577.15 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,380,200.48 -
Sensata / Crydom 8 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,820,001.94 -
Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND221,993.03 -
Broadcom 0.2 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND123,027.24Tube (1 Tube of 2) -
Omron 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND256,097.52 -
Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load
VND2,593,824.31 -
Celduc 110 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load
VND3,809,241.38