MOSFET Drivers
Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT. For additional information or to learn more about MOSFETs, please see our complete guide to MOSFETs.What do they do?A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.What are they also known as?Gate driversMosfet gate driversGate Drive OptocouplersTypes of mosfet driversLow side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).Mounting typesWe supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.Bridge type driversHalf Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.ApplicationsMosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.
-
Microchip TC1413NEOA, MOSFET 1, 3 A, 16V 8-Pin, SOIC
VND293,968.15Tube (1 Tube of 5) -
Texas Instruments UC3707N, MOSFET 2, 1.5 A, 40V 16-Pin, PDIP
VND357,574.07 -
STMicroelectronics L6384ED, MOSFET 2, 0.65 A, 16.6V 8-Pin, SOIC
VND234,337.60Pack (1 Pack of 5) -
STMicroelectronics TD350E, MOSFET 2, 1.5 A, 28V 14-Pin, SOIC
VND565,967.15Pack (1 Pack of 5) -
Microchip TC4427ACOA, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC N
VND395,444.70Tube (1 Tube of 10) -
Infineon 1ED020I12F2XUMA1, MOSFET 1, 2.4 A, 5.5V 16-Pin, DSO-16-15
VND506,336.60Pack (1 Pack of 4) -
Texas Instruments UC3710T, MOSFET 1, 6 A, 18V 5-Pin, TO-220
VND406,743.12 -
Microchip TC4427VOA, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC
VND404,023.13Pack (1 Pack of 10) -
Microchip MCP1405-E/SN, MOSFET 2, 4.5 A, 18V 8-Pin, SOIC
VND409,044.65Pack (1 Pack of 5) -
Microchip TC4424CPA, MOSFET 2, 3 A, 18V 8-Pin, PDIP
VND414,275.40Pack (1 Pack of 5) -
Microchip TC1428CPA, MOSFET 2, 1.2 A, 16V 8-Pin, PDIP
VND523,493.46Pack (1 Pack of 10) -
Infineon IR2130PBF, MOSFET 6, 0.5 A, 20V 28-Pin, PDIP
VND464,072.14 -
Infineon IR2113STRPBF, MOSFET 2, 2.5 A, 20V 16-Pin, SOIC
VND513,659.65Pack (1 Pack of 5) -
Microchip TC426CPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP
VND487,505.90Pack (1 Pack of 10) -
Microchip MIC4424YM, MOSFET 2, 3 A, 18V 8-Pin, SOIC
VND502,152.00Pack (1 Pack of 10) -
Maxim Integrated MAX626CSA+, MOSFET 2, 2 A, 18V 8-Pin, SOIC
VND904,710.52Pack (1 Pack of 5) -
Infineon IR2113SPBF, MOSFET 2, 2.5 A, 20V 16-Pin, SOIC W
VND4,976,744.78Tube (1 Tube of 45) -
Semikron SKHI 10/17 R, MOSFET 1, -8 A, 8 A, 15.6V
VND13,289,452.68