Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
Infineon IKW40N120T2FKSA1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
VND543,579.54Pack (1 Pack of 2) -
Texas Instruments SN75468N, 7-element NPN Darlington Transistor, 500 mA 100 V, 16-Pin PDIP
VND753,228.00Tube (1 Tube of 25) -
IXYS IXGH40N120B2D1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
VND599,234.72 -
STMicroelectronics TIP122 NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
VND714,520.45Tube (1 Tube of 50) -
STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND547,764.14Pack (1 Pack of 2) -
Infineon IKW25T120FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
VND580,822.48Pack (1 Pack of 3) -
onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220
VND772,058.70Tube (1 Tube of 50) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND685,228.25Pack (1 Pack of 5) -
onsemi DTA114EM3T PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723
VND660,748.34Tape (1 Tape of 200) -
STMicroelectronics BD682 PNP Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
VND680,834.42Tube (1 Tube of 50) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND760,132.59Pack (1 Pack of 5) -
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
VND857,215.31 -
STMicroelectronics Dual Switching Diode, Isolated, 45A 1200V, 4-Pin ISOTOP STTH9012TV2
VND832,107.71 -
IXYS MCC26-16IO1B, Dual Thyristor Module 1600V, 32A 100mA
VND1,027,528.53 -
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
VND886,507.51Tube (1 Tube of 20) -
STMicroelectronics ULN2802A Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
VND892,993.64Tube (1 Tube of 20) -
IXYS MCC56-12io1B, Dual Thyristor Module 1200V, 64A 100mA
VND1,142,605.03 -
IXYS IXYT25N250CHV IGBT, 95 A 2500 V, 3-Pin TO-268HV, Surface Mount
VND1,200,770.97 -
Semikron SKKT 27/16 E, Dual Thyristor Module 1600V, 25A 150mA
VND1,252,241.55 -
Semikron SKKT 106/16 E, Dual Thyristor Module 1600V, 106A 150mA
VND2,363,462.08 -
Semikron SKKT 42/16 E, Dual Thyristor Module 1600V, 40A 150mA
VND1,263,330.74 -
IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA
VND1,578,431.12 -
Semikron SKKT 92B16E, Dual Thyristor Module 1600V, 95A 150mA
VND1,606,467.94 -
Semikron SKKH 92/16 E, Diode/Thyristor Module SCR 1600V, 95A 150mA
VND1,962,577.40