MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 30 A, 55 V, 3-Pin TO-220AB Infineon IRLZ34NPBF
VND31,802.96 -
N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252
VND56,910.56Tape (1 Tape of 2) -
P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP Vishay IRFD9024PBF
VND41,427.54 -
P-Channel MOSFET, 3.6 A, 200 V, 3-Pin DPAK Vishay IRFR9220PBF
VND42,055.23 -
N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220AB Infineon IRFZ44NPBF
VND38,707.55 -
N-Channel MOSFET, 1.7 A, 60 V, 4-Pin HVMDIP Vishay IRLD014PBF
VND42,892.15 -
N-Channel MOSFET, 36 A, 100 V, 3-Pin TO-220AB Infineon IRL540NPBF
VND43,101.38 -
P-Channel MOSFET, 1 A, 100 V, 4-Pin HVMDIP Vishay IRFD9120PBF
VND43,101.38 -
N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205PBF
VND53,981.34 -
P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB Infineon IRF9540NPBF
VND48,332.13 -
N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220AB Infineon IRFB7446PBF
VND40,381.39 -
N-Channel MOSFET, 3.6 A, 600 V, 3-Pin TO-220AB Vishay IRFBC30PBF
VND46,867.52 -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 onsemi MMBF170LT1G
VND47,285.98Pack (1 Pack of 10) -
N-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-23 onsemi FDN327N
VND35,150.64Reel (1 Reel of 5) -
N-Channel MOSFET, 89 A, 55 V, 3-Pin TO-220AB Infineon IRL3705NPBF
VND50,842.89 -
N-Channel MOSFET, 4.1 A, 800 V, 3-Pin TO-220AB Vishay IRFBE30PBF
VND37,242.94 -
N-Channel MOSFET, 10 A, 400 V, 3-Pin TO-220AB Vishay IRF740APBF
VND74,276.65 -
N-Channel MOSFET, 36 A, 100 V, 3-Pin TO-220AB Infineon IRF540ZPBF
VND96,873.49Tube (1 Tube of 2) -
N-Channel MOSFET, 10 A, 400 V, 3-Pin TO-220AB Vishay IRF740PBF
VND61,722.85 -
N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF13NM60N
VND73,230.50 -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123
VND54,190.57Reel (1 Reel of 10) -
N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220AB Vishay IRF840APBF
VND72,812.04 -
N-Channel MOSFET, 43 A, 150 V, 3-Pin TO-220AB Infineon IRF3415PBF
VND61,932.08 -
P-Channel MOSFET, 3 A, 60 V, 6-Pin SOT-23 onsemi FDC5614P
VND79,925.86Reel (1 Reel of 5)