TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.What are the benefits of using transient voltage suppressor diodes?Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.What to consider when choosing a TVS diode?There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.Typical applications of TVS diodesTVS diodes have numerous applications but are primarily used to protect microprocessorsMOS memoryAC power linesTelecommunication equipmentConsumer electronics
-
STMicroelectronics P6KE36CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
VND72,602.81Pack (1 Pack of 10) -
Vishay 1.5KE15CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
VND135,999.50Pack (1 Pack of 5) -
Vishay 1.5KE150CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
VND166,337.85Pack (1 Pack of 5) -
STMicroelectronics SM6T18CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND86,202.76Pack (1 Pack of 10) -
Vishay SMAJ6.5CA-E3/61, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
VND94,153.50Pack (1 Pack of 20) -
Taiwan Semi P6KE350A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
VND78,042.79Pack (1 Pack of 5) -
STMicroelectronics P6KE47CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
VND79,088.94Pack (1 Pack of 10) -
Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23
VND103,359.62Pack (1 Pack of 20) -
STMicroelectronics 1.5KE36CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
VND96,873.49Pack (1 Pack of 5) -
STMicroelectronics 1.5KE33A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
VND142,276.40Pack (1 Pack of 10) -
STMicroelectronics SMBJ5.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND99,593.48Pack (1 Pack of 25) -
Littelfuse SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND107,334.99Pack (1 Pack of 20) -
STMicroelectronics SMBJ30A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND107,544.22Pack (1 Pack of 20) -
STMicroelectronics SMLVT3V3, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND85,575.07Pack (1 Pack of 5) -
STMicroelectronics 1.5KE300CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
VND137,464.11Pack (1 Pack of 5) -
Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23
VND113,193.43Pack (1 Pack of 20) -
Littelfuse SMCJ48CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
VND124,282.62Pack (1 Pack of 10) -
Littelfuse P6KE6.8A, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC
VND154,411.74Reel (1 Reel of 20) -
Nexperia PESD15VL2BT,215, Dual-Element Bi-Directional ESD Protection Diode, 200W, 3-Pin SOT-23
VND164,873.24Pack (1 Pack of 20) -
STMicroelectronics P6KE200A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
VND127,002.61Pack (1 Pack of 10) -
STMicroelectronics 1.5KE400CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
VND178,473.19Pack (1 Pack of 5) -
STMicroelectronics P6KE440A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
VND135,162.58Pack (1 Pack of 10) -
STMicroelectronics SM15T22CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
VND136,208.73Pack (1 Pack of 5) -
STMicroelectronics SMCJ48CA-TR, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
VND141,648.71Pack (1 Pack of 10)