Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Mallet 250g
VND961,411.85 -
RS PRO Hardwood Mallet 750g
VND2,813,515.81 -
RS PRO Polyethylene Mallet 180g
VND807,418.57 -
RS PRO Polyethylene Mallet 280g
VND1,084,020.63 -
RS PRO Polyethylene Mallet 950g
VND1,370,665.73 -
RS PRO Polyethylene Mallet 480g
VND1,218,764.75 -
Facom Nylon Mallet 690g With Replaceable Face
VND3,649,808.12 -
RS PRO Nylon Mallet 700g With Replaceable Face
VND2,274,957.79 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND1,571,317.30 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,361,041.15 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND1,074,186.82 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND1,924,916.00 -
RS PRO Copper; Rawhide Mallet 710g
VND1,204,537.11 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND2,331,868.35 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND995,725.57 -
RS PRO Polyethylene Mallet 320g
VND1,105,362.09 -
RS PRO Rubber Mallet 550g
VND497,758.17 -
RS PRO Copper; Rawhide Mallet 1.1kg
VND1,901,900.70