Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO Hacksaw, 24 TPI
VND44,775.22 -
RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
VND151,691.75Pack (1 Pack of 10) -
Stanley 160 mm Coping Saw
VND128,048.76 -
Spear & Jackson 150 mm Hacksaw
VND200,023.88 -
RS PRO 150 mm Hacksaw, 18 TPI
VND266,977.48 -
RS PRO Hacksaw, 32 TPI
VND221,993.03 -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND274,509.76Pack (1 Pack of 5) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND290,411.24Pack (1 Pack of 5) -
Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND294,595.84 -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND298,571.21Pack (1 Pack of 5) -
Stanley 150 mm Hacksaw, 32 TPI
VND212,368.45 -
RS PRO 150 mm Hacksaw, 32 TPI
VND349,623.33 -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
VND384,983.20 -
Knipex 150 mm Hacksaw
VND479,136.70 -
Irwin 250 mm Hacksaw, 24 TPI
VND466,792.13 -
RS PRO 160 mm Hacksaw, 7 TPI
VND497,339.71 -
Bahco 305 mm Hand Saw, 13, 14 TPI
VND728,538.86 -
CK 300 mm Hand Saw
VND493,782.80 -
RS PRO 150 mm Hacksaw, 32 TPI
VND557,807.18 -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
VND538,139.56Pack (1 Pack of 10) -
Facom 150 mm Hacksaw
VND750,717.24 -
CK Hacksaw Hand Saw
VND497,758.17 -
RS PRO 250 mm Pad Saw, 10, 24 TPI
VND521,819.62 -
Stanley 355 mm Pad Saw, 7 TPI
VND593,585.51