Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
VND98,965.79 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
VND91,642.74 -
DeWALT Carbide Tipped Masonry Drill Bit, 5mm x 85 mm
VND102,522.70 -
DeWALT Carbide Tipped Masonry Drill Bit, 5.5mm x 85 mm
VND103,568.85 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 400 mm
VND85,993.53 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 150 mm
VND111,728.82 -
DeWALT Carbide Tipped Masonry Drill Bit, 7mm x 100 mm
VND140,184.10 -
Bosch SDS Drill Bit, 5mm x 110 mm
VND161,525.56 -
DeWALT Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
VND139,556.41 -
DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
VND139,974.87 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 100 mm
VND146,251.77Box (1 Box of 5) -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 8mm x 160 mm
VND176,380.89 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 6.5mm x 160 mm
VND160,688.64 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 150 mm
VND166,337.85 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 210 mm
VND185,796.24 -
Bosch SDS Drill Bit, 8mm x 160 mm
VND189,353.15 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 200 mm
VND191,026.99 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
VND195,839.28 -
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
VND202,116.18 -
Bosch SDS Drill Bit, 10mm x 160 mm
VND228,479.16 -
Bosch SDS Drill Bit, 12mm x 160 mm
VND254,423.68 -
RS PRO Carbide Tipped Masonry Drill Bit, 13mm x 150 mm
VND255,679.06 -
RS PRO Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
VND271,162.08Box (1 Box of 5) -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm
VND305,475.80