Torque Wrenches
Torque wrenches are used to prevent over-tightening when fastening nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO. Torque Wrench TypesA complete overview of torque wrench types can be found in our Torque Wrenches Guide.Beam Torque Wrench – also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.Electronic Torque Wrenches – are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.Mechanical Torque Wrenches – are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting. Dial Torque Wrenches – are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.
-
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 10 → 60Nm
VND13,148,850.12 -
RS PRO 1/2 in Square Drive Dial Torque Wrench, 40 → 200Nm
VND20,019,963.32 -
Wera 1/2 in Square Drive C3 Click Torque Wrench, 40 → 200Nm
VND13,883,247.42 -
ITL Insulated Tools Ltd 3/8 in Square Drive Insulated Torque Wrench Mild Steel, 12 → 60Nm
VND15,789,332.72 -
Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 40 → 200Nm 16mm
VND10,061,661.47 -
Gedore 1/2 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 20 → 100Nm
VND13,978,028.61 -
Wera 3/8 in Square Drive B2 Click Torque Wrench, 20 → 100Nm
VND14,687,318.31 -
Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 1 → 5Nm
VND13,245,932.84 -
Wera 1/2 in Square Drive C4 Click Torque Wrench, 60 → 300Nm
VND13,491,359.63 -
Gedore 12.5 mm Square Drive Mechanical Torque Wrench Tubular Steel, 60 → 300Nm 12.5 x 12.5mm
VND13,537,181.00 -
Bahco 1/2 in Square Drive Mechanical Torque Wrench, 40 → 200Nm
VND14,367,824.10 -
Stanley 1/2 in Square Drive Mechanical Torque Wrench Alloy Steel, 40 → 200Nm
VND15,412,509.49 -
Stanley 1/4 in Square Drive Mechanical Torque Wrench Alloy Steel, 0 → 10Nm
VND14,494,199.02 -
RS PRO 3/8 in Square Drive Dial Torque Wrench, 3 → 40Nm
VND17,939,380.20 -
MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 3 → 25Nm
VND14,304,845.87 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm
VND15,786,403.50 -
Gedore 1/2 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 20 → 100Nm
VND11,115,134.52 -
Bahco 1/4 in Square Drive Mechanical Torque Wrench, 1 → 5Nm
VND16,013,627.28 -
Bahco 1/2 in Square Drive Mechanical Torque Wrench, 60 → 340Nm
VND16,235,201.85 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm
VND15,462,097.00 -
Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 5 → 25Nm
VND15,613,997.98 -
Facom Open End Drive Click Torque Wrench Chrome Vanadium Steel, 5 → 25Nm 14 x 18 mm, 9 x 12 mm
VND17,050,989.62 -
Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 10 → 80Nm
VND20,831,566.49 -
Knipex 3/8 in Square Drive Reversible Torque Wrench Chrome Vanadium Steel, 5 → 50Nm
VND15,423,389.45