Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
VND1,089,879.07 -
Festo GR Series Flow Valve
VND2,009,026.46 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND1,055,983.81 -
Festo GRA Series Flow Valve
VND3,016,678.14 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND613,880.82 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND654,680.67 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND519,727.32 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND653,216.06 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
VND741,720.35 -
Festo GRO Series Flow Valve
VND964,550.30 -
Festo HE Series Pneumatic Manual Control Valve
VND900,735.15 -
Festo HE Series Pneumatic Manual Control Valve
VND810,138.56 -
Festo HE Series Pneumatic Manual Control Valve
VND965,805.68 -
Festo HE Series Pneumatic Manual Control Valve
VND945,301.14 -
Festo HE Series Pneumatic Manual Control Valve
VND1,006,814.76 -
Festo HGL Series Non Return Valve
VND2,132,053.70 -
Festo HGL Series Non Return Valve
VND1,657,310.83 -
Festo HGL Series Non Return Valve
VND1,946,257.46 -
Festo U Pneumatic Silencer
VND543,370.31 -
Festo U Pneumatic Silencer
VND329,328.02 -
Festo U Pneumatic Silencer
VND413,647.71 -
Festo U Pneumatic Silencer
VND200,023.88 -
Festo VABD Series Exhaust Valve
VND672,674.45 -
Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
VND527,050.37