Mitre & Bevel Gears
Mitre and bevel gears are types of gears that operate at a straight right angle to transfer motion between perpendicular shafts whilst utilising teeth and rotation. Bevel and mitre gears are commonly made from steel and the gears are available in a wide range of pitch, bore and module sizes.How do mitre and bevel gears work?Bevel gears are designed to transmit rotary motion between intersecting shafts. Their tooth-bearing faces are conical, and although they’re usually mounted on shafts that are 90° apart, they can be designed for almost any angle. Like a bevel, mitre gears feature an equal number of teeth and are used for transmitting rotational motion with a 1:1 ratio at a 90° angle.What are mitre and bevel gears used for?Mitre and Bevel gears have a wide range of applications, including in material handling and pumps, and in the automotive and commercial industries, among others. They are also found in numerous types of mechanical equipment, including:Food packaging equipmentWelding positioning equipmentMachine tools, including mills and lathesCompression systems for oil and gas marketsFood-canning equipmentFluid control valvesLawn and garden equipmentTrack inspection machinesCooling towersPrinting presses
-
RS PRO POM Mitre Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND134,116.43 -
RS PRO POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND134,116.43 -
RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module
VND148,762.53 -
RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND187,679.31 -
RS PRO POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module
VND191,863.91 -
RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND230,362.23 -
RS PRO Bevel Gear, 8mm Bore, 10 Teeth, 2.5 Module
VND235,592.98 -
RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
VND268,232.86 -
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
VND305,685.03Pack (1 Pack of 2) -
RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module
VND490,225.89 -
RS PRO Bevel Gear, 12mm Bore, 30 Teeth, 2.0 Module
VND452,355.26 -
RS PRO Steel Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND541,068.78 -
RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
VND575,591.73 -
RS PRO Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module
VND812,858.55 -
RS PRO Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND686,483.63 -
RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
VND755,320.30 -
RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module
VND798,630.91 -
RS PRO Steel Bevel Gear, 8mm Bore, 15 Teeth, 2 Module
VND810,557.02 -
RS PRO Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
VND870,606.03 -
RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module
VND1,054,519.20 -
RS PRO Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module
VND1,068,328.38 -
RS PRO Steel Mitre Gear, 12mm Bore, 25 Teeth, 2 Module
VND1,070,629.91 -
RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module
VND1,218,137.06