Calibrators
Looking for Multi-function calibrators then you have reached the right place. Multi-function calibrators provide precision and accuracy when simulating and measuring pressure, temperature, and electrical signals. Multi-function calibrators simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance, and power. Our comprehensive range has been selected for engineers to find the ideal solution, each product is of high quality and sourced from leading brands such as; Aoip Instrumentation, Druck, Fluke, Gossen Metrawatt, Martindale and Time Electronic.Uses of multi-function calibratorsMultifunction calibrators make it possible to measure and calibrate most sensors, transmitters, and instruments.Multi-function calibrators common test measurements Voltage: Measure voltage in water, humidity, and aerospaceCurrent: Measure direct current which is useful in industrial automation applications, for example. Frequency: Source the frequency in a variety of different equipment such as counters and flow meters. Resistance: They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD). Why would you need a multi-function calibrator? The main advantage of using a multi-function process calibrator is to read common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. ApplicationsMulti-function calibrators are found on calibration workstations in electrical and electronic testing environment.
-
Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA
VND19,649,835.45 -
Gossen Metrawatt METRAHit CAL Multi Function Calibrator, 20mA, 999.9mV
VND60,206,769.42 -
Fluke 709H, Loop Calibrator
VND74,646,777.87 -
Druck DPI 880 Multi Function Calibrator, 20mA, 30V
VND154,660,932.93 -
Time Electronic 1044 Current & Voltage Calibrator, Max Voltage 20V, Max Current 20mA
VND38,467,563.19 -
Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V
VND95,563,500.97 -
Fluke BP7235 Rechargeable Battery Pack, For Use With Fluke 700 Calibrator, Fluke 740 Calibrator
VND14,123,025.00 -
Fluke 715 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA
VND61,597,312.00 -
RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA
VND30,633,364.30 -
RS PRO CC421-G Current & Voltage Calibrator, Max Voltage +199.9mV dc, Max Current 24mA
VND8,266,258.84 -
Fluke Fluke-714B Temperature Calibrator
VND69,255,130.00 -
Fluke Fluke-712B Temperature Calibrator
VND69,255,130.00 -
Fluke 789 Multi Function Calibrator
VND50,340,738.00 -
Fluke 707, 24mA Loop Calibrator
VND51,084,341.42 -
Fluke 705, 24mA Loop Calibrator
VND48,259,736.42 -
RS PRO RS 135 Multi Function Calibrator
VND21,125,116.18