Gauges
A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant. You can find out more in our complete guide to feeler gauges.Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.Parts of a feeler gauge:Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storageLocking deviceLeaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the bladeWhat can feeler gauges measure?Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.Different types of feeler gauge:Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ‘go’ into the gap and the thicker body will not ‘no go’Straight lead feeler gauge – blades are consistently parallelTapered feeler gauge – blades thin out towards the tipDouble ended gaugeOffset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areasFeeler strip – blades are not connected in a set and either end can be used to measure
-
Kleffmann & Weese, 52 Blades Thread Pitch Gauge, Whitworth/Metric thread type
VND393,770.86 -
Kleffmann & Weese 1703 Feeler Gauge, 13 Blades
VND232,872.99 -
RS PRO Thickness Gauge, 0.3mm - 1350 (Probe N & Probe F)μm, LCD Display
VND7,105,660.03 -
Sauter TC 1250-0.1 FN-car Thickness Gauge, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
VND22,858,168.27 -
Sauter TN 230-0.01 US Thickness Gauge, 1.2mm - 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display
VND30,227,039.64 -
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
VND28,191,022.51 -
Mitutoyo 511-921-20 Dial Bore Gauge Gauge Set, 3 piece
VND27,326,065.69 -
RS PRO Drill & Bore Hole Gauge, Steel
VND1,907,759.14 -
RS PRO Wire Size Gauge, 36AWG to 0AWG, Steel
VND2,330,822.20 -
RS PRO Clearance Gauge, 0.175mm min, 0.5mm max
VND360,294.06Box (1 Box of 10) -
RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
VND351,715.63Box (1 Box of 10) -
RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm
VND2,289,603.89 -
RS PRO Radius Gauge Set Imperial 16 Blades 1/64in 17/62 in, 33/64 in 1/32 in, 9/32 in
VND1,467,539.22 -
RS PRO Contour Gauge Metric
VND836,083.08 -
RS PRO Gauge Set, 185 piece
VND23,787,149.47 -
RS PRO Pin Gauge Set, 50 piece
VND12,356,077.65 -
RS PRO Gauge Set, Steel, 4 piece
VND2,497,578.51 -
RS PRO Drill Blank Set, Steel, 41 piece
VND11,500,954.64 -
RS PRO Drill Blank Set, Steel, 51 piece
VND5,842,956.98 -
RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece
VND6,783,027.37 -
RS PRO Drill & Bore Hole Gauge, Steel
VND2,674,796.32 -
RS PRO Thickness Gauge, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display
VND916,845.86 -
RS PRO, 27 Blades Thread Pitch Gauge, Imperial thread type
VND907,430.51 -
RS PRO, 30 Blades Thread Pitch Gauge, Imperial thread type
VND1,285,299.89