Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Red
VND115,285.73 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
VND107,544.22 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Black
VND66,325.91 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
VND114,030.35Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Black
VND116,541.11 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
VND111,519.59 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
VND83,273.54 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Red
VND132,233.36 -
Mueller Electric Black Hook Clip, 10A Rating
VND137,673.34 -
Mueller Electric Red Hook Clip, 10A Rating
VND118,005.72 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Black
VND116,959.57 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
VND62,350.54 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Black
VND165,291.70 -
Mueller Electric Crocodile Clip, Copper Contact, 10A
VND193,119.29Pack (1 Pack of 5) -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 5A
VND164,245.55Pack (1 Pack of 10) -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 10A
VND173,033.21Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 75A
VND164,454.78 -
Mueller Crocodile Clip, Copper Contact, 5A
VND173,451.67Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 5A
VND186,214.70Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
VND172,196.29 -
Staubli Crocodile Clip, Brass Contact, 10A, Black
VND186,423.93 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green, Yellow
VND181,402.41 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green
VND205,673.09 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
VND221,993.03