Electrical Test Equipment
Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.How do they work?Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.
-
RS PRO 75 mm blade 3.5mm blade tip Mains Tester Screwdriver with Neon Indicator
VND185,377.78 -
RS PRO Non Contact Voltage Indicator 400V ac
VND746,114.18 -
RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac
VND591,911.67 -
RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V
VND609,068.53 -
RS PRO Non Contact Voltage Indicator 1000V ac
VND637,314.58 -
Martindale NC1 Non Contact Voltage & Magnetic Field Indicator >10mT 1000V ac
VND972,710.27 -
Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac
VND1,148,254.24 -
Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
VND1,142,395.80 -
RS PRO Volt-Stick SOUND Non Contact Voltage Detector, 230V ac to 1000V ac
VND1,164,783.41 -
RS PRO IVP-1 Non Contact Voltage Detector, 100V ac to 1000V ac
VND1,343,047.37 -
Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
VND1,425,902.45 -
RS PRO Magnetic Field Detector 0.3mT 1000V ac
VND1,431,760.89 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
VND1,569,225.00 -
RS PRO RS VP-4 Non Contact Voltage Indicator, 50V ac to 1000V ac
VND1,461,262.32 -
RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
VND1,474,234.58 -
Fluke 1AC Non Contact Voltage Detector, 200V to 1000V
VND1,569,225.00 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
VND1,569,225.00 -
Kewtech Corporation KEWSTICK DUO Non Contact Voltage Detector 600V ac
VND1,667,563.10 -
Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
VND1,569,225.00 -
RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
VND1,329,447.42 -
Fluke LVD1A Non Contact Voltage Detector
VND1,778,455.00 -
RS PRO Volt-Stick PRO Non Contact Voltage Detector, 230V ac to 1000V ac
VND2,181,431.98 -
Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac
VND1,969,481.99 -
RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
VND2,101,924.58