Molex Female Standard .062″ Crimp Terminal to Female Standard .062″ Crimp Terminal Crimped Wire, 300mm, 22AWG, Black
- RS Stock No.:
- 1260300
- Mfr. Prt No.:
- 79758-2028
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1260300 |
| Product description | Molex Female Standard .062" Crimp Terminal to Female Standard .062" Crimp Terminal Crimped Wire, 300mm, 22AWG, Black |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 79758-2028 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1260300 |
| Product description | Molex Female Standard .062" Crimp Terminal to Female Standard .062" Crimp Terminal Crimped Wire, 300mm, 22AWG, Black |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 79758-2028 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex Pre-Crimped Leads
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Specifications
| Attribute | Value |
| Brand | Molex |
| Connector A Type | .062 Crimp Terminals |
| Connector A | Standard .062" Crimp Terminal |
| Connector B Type | .062 Crimp Terminals |
| Series Number | 79758 |
| Connector A Gender | Female |
| Series | Standard .062" |
| Connector B | Standard .062" Crimp Terminal |
| Contact Plating | Tin |
| Cable Length | 300 mm |
| Connector B Gender | Female |
| Wire Size | 22 AWG |
| Sheath Colour | Black |
| Wire Style | UL1061 |