Bahco BP815K1 11 Piece , 1/2 in Socket Set
- RS Stock No.:
- 8064939
- Mfr. Prt No.:
- BP815K1
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8064939 |
| Product description | Bahco BP815K1 11 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BP815K1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco 1/2in Air Impact Wrench & Socket Set
1/2in air powered impact wrench with a twin hammer mechanism supplied with a professional quality impact socket set.
SUPPLIED_WITH : 1/4in coupler, 10, 11, 12, 13, 14, 15, 16, 17, 19,
Features and Benefits
Lightweight yet powerful design
Silent operation
Composite housing
Swivel connection
Air exhaust in handle
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Set Type | Impact Socket Set |
| Number of Pieces | 11 |
| Set Contents | Sockets |
| Socket Size | 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24 mm |
| Drive Type | Square |