RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2
- RS Stock No.:
- 3245004
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
| RS stock number | 3245004 |
| Product description | RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Stainless Steel |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +120 °C |
| Manufacturer Series | B6BI |
| Thread Size | 1/2 in |
| Connection Port Thread | NPT 1/2 |
| Maximum Operating Pressure | 6000 psi |
| Thread Standard | NPT |
| Seal Material | PTFE (Stem Seal), Teflon/kel-F (Ball Seal) |
| Number of Ports | 2-way |