RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female
- RS Stock No.:
- 7209239
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
| RS stock number | 7209239 |
| Product description | RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Working Pressure | 13 bar |
| Trap Type | Thermostatic |
| Connection Size | 1/2 in |
| Maximum Temperature | +200 °C |
| Gasket Material | Graphite |
| Thread Standard or Connection Type | BSP |
| Body Material | Brass |
| Connection | 1/2 in BSP Female |
| Orientation | Vertical |
| Connection Gender | Female |