Bahco S330AF 34 Piece , 1/4 in, 3/8 in Socket Set

RS Stock No.:
8766682
Mfr. Prt No.:
S330AF
Brand:
Bahco
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
RS stock number 8766682
Product description Bahco S330AF 34 Piece , 1/4 in, 3/8 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S330AF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 34 pieces 1/4in & 3/8in Socket Set

Bahco professional 34 pieces socket set that is comprehensive and portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.

The reversible ratchet wrench has a slim head with 6° action for easy access and a quick release mechanism.

The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.

Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high Density Polythene (HDPE)

Contents
12 pieces 3/8in hex sockets:
1/4, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8in
1 piece 3/8in ratchet quick release, 60 teeth / 6° action angle
2 pieces 3/8in extension bars 75 mm(3in) & 150 mm(6in)
1 piece 3/8in universal joint
1 piece 3/8in x 1/4in bit holder
2 pieces 3/8in spark plug sockets hex: 16 mm (5/8in) & 21 mm (13/16in)
1 piece 1/4in spinner with 2-component handle
1 piece 1/4in x 1/4in bit holder
3 pieces 1/4in bits: slotted 4, 5.5, 7 mm
4 pieces 1/4in bits: PH 1, 2, 3, 4
6 pieces 1/4in bits: hex 3, 4, 5, 6, 7, 8 mm


Specifications

Attribute Value
Brand Bahco
Drive Size 1/4 in, 3/8 in
Set Type Non-Impact Socket Set
Number of Pieces 34
Set Contents Bits, Extension, Ratchet, Sockets, Universal Joint
Socket Size 1/2 in, 1/4 in, 11/16 in, 11/32 in, 13/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in
Drive Type Hexagon
Finish Matt
Material Alloy Steel
Checking stock...
VND
6,151,780.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,151,780.46
*price per unit indicative
"Bahco S330AF 34 Piece , 1/4 in, 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products