Weller CT5A7 1.6 mm Screwdriver Soldering Iron Tip for use with W61

RS Stock No.:
0516909
Mfr. Prt No.:
T0054200799
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0516909
Product description Weller CT5A7 1.6 mm Screwdriver Soldering Iron Tip for use with W61
Manufacturer / Brand Weller
Manufacturer part number T0054200799
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
RS stock number 0516909
Product description Weller CT5A7 1.6 mm Screwdriver Soldering Iron Tip for use with W61
Manufacturer / Brand Weller
Manufacturer part number T0054200799

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Soldering Tips for W61, W101 and W201 Soldering Irons

From Weller, this range of soldering tips are straight and chisel-shaped and the tip diameter varies by model. This range of soldering tips is suitable for use with Weller W61, W101 and W201 soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Tips

Features and Benefits:

  • All Weller soldering tips feature a galvanised ferrous coating - the solder area of the tip is tin-plated which prevents any oxidation before the soldering tip reaches you
  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point
  • These tips produce a consistent and stable heat

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts
  • Plumbers
  • Electricians
  • Vehicle technicians
Soldering is often used for:
  • General wiring applications
  • Electrical repair work at home, in factories or for vehicles

FAQsHow long do soldering iron tips last for?If high quality iron tips are used, they can last for years with the proper care and cleaning.What soldering irons are these tips suitable for:These tips are suitable for:

  • W61 – (RS 162-6760)
  • W101 – (RS 162-6849)
  • W201


Specifications

Attribute Value
Brand Weller
For Use With W61
Tip Series CT
Tip Size 1.6 mm
Tip Shape Screwdriver
Model Number CT5A7
Checking stock...
VND
265,722.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1265,722.10
*price per unit indicative
"Weller CT5A7 1.6 mm Screwdriver Soldering Iron Tip for use with W61" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products