RS PRO Tachometer Best Accuracy ±0.05 % – Contact, Optical LCD 99999rpm

RS Stock No.:
1238779
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238779
Product description RS PRO Tachometer Best Accuracy ±0.05 % - Contact, Optical LCD 99999rpm
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
RS stock number 1238779
Product description RS PRO Tachometer Best Accuracy ±0.05 % - Contact, Optical LCD 99999rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Single Memory Optical Tachometer

This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational and linear speeds. It features an integrated optical transmitter and receiver at the top of the unit and a mechanical contact assembly at the base. The 5-digit LCD automatically inverts when switched from optical to contact so that the display is always the right way up when viewed. It can be used as both an optical tachometer to measure rotations and also a contact tachometer reader to measure rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it a comfortable device to use at any location. The Laser Light Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.

Features and Benefits:

• Long laser detecting distance up to 300mm
• Microprocessor based circuit, crystal time base, high precision with 0.05% accuracy
• Wide measuring range from 0.5 to 100,000 RPM
• Clear and easy to read 5-digit LCD display with a memory function
• Direct RPM reading function
• Supplied with a selection of accessories and durable ABS carrying case
• Calibration Certificate (supplied with a calibrated versions only)
• Surface Speed Units: m/min & ft/min
• 3 Years warranty

Typical applications:

This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:

• The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
• Travelling speed of belts and conveyors
• Length of long products such as wire, fibre, steel, wood, etc.
• The speed of travel and length of sheet products such a films and foils

FAQs:

Is this tachometer supplied with a battery?

No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199

How does an optical sensor work?

The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.

How does contact tachometer work?

The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.

What do I get in a set? 

The Tachometer is supplied with:
• Carrying Case
• Reflective Tape Marks
• RPM adapters (Cone & Funnel)
• Surface Speed Test Wheel
• Manual


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Height 215 mm
Width 38 mm
Length 65 mm
Model Number p DT-2236
Weight 280 g
Battery Type 1.5 V AA
Dimensions 65 x 38 x 215 mm
Best Accuracy ±0.05 %
Category Contact, Optical
Maximum Speed 99999 rpm
Display Type LCD
Minimum Speed 0.5 rpm
Maximum Operating Temperature +50 °C
Checking stock...
VND
9,259,892.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,259,892.11
*price per unit indicative
"RS PRO Tachometer Best Accuracy ±0.05 % - Contact, Optical LCD 99999rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products