Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase

RS Stock No.:
5187124
Mfr. Prt No.:
3UG4621-1AW30
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5187124
Product description Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Siemens
Manufacturer part number 3UG4621-1AW30
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
RS stock number 5187124
Product description Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Siemens
Manufacturer part number 3UG4621-1AW30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single Phase Current Monitoring Relay

Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.
A current monitoring relay can differ with their measuring ranges and supply voltage types.

Features and Benefits

Real effective value measurement
Applicable for frequencies with 40-500Hz AC and DC
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring of overcurrent and undercurrent over the complete measuring range
Supply voltage 24-240Vac/dc
Starting by-pass time 0.1 -20 secs.
Off delay 0.1 - 20 secs.
Contacts 1 C/O

Product Application Information

Overcurrent and undercurrent monitoring
Monitoring the functionality of electrical loads
Open-circuit monitoring
Threshold switch for analog signals from 4 mA to 20 mA


Specifications

Attribute Value
Brand Siemens
Monitoring Application Current
Contact Configuration SPDT
Electrical Phase 1
Current Sensitivity Overcurrent, Undercurrent
Minimum Current Sensed 3 mA
Maximum Current Sensed 500 mA
Time Delay 0.1 → 20 s
Current Range 3 → 500 mA
Height 92 mm
Length 91 mm
Width 22.5 mm
Dimensions 91 x 22.5 x 92 mm
Checking stock...
VND
8,091,761.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,091,761.02
*price per unit indicative
"Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products