ABB A Line A9 3 Pole Contactor – 27 A, 230 V ac Coil, 3NO, 5.5 kW
- RS Stock No.:
- 4450954
- Mfr. Prt No.:
- 1SBL161001R8810
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4450954 |
| Product description | ABB A Line A9 3 Pole Contactor - 27 A, 230 V ac Coil, 3NO, 5.5 kW |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SBL161001R8810 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A Series AC Controlled Contactors
Note
For Overloads see 455-7797, 456-0196 and similar products.
APPROVALS : UL, CSA, BV, DNV, GL, LROS, PRS and RINA
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Specifications
| Attribute | Value |
| Brand | ABB |
| Power Rating | 5.5 kW |
| Depth | 74 mm |
| Contact Current Rating | 27 A |
| Range | A Line |
| Minimum Operating Temperature | -40 °C |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Coil Voltage | 230 V ac |
| Series | A9 |
| Contact Voltage Rating | 690 V ac |
| Length | 74 mm |
| Width | 44 mm |
| Terminal Type | Screw |
| Normal State Configuration | 3NO |
| Maximum Operating Temperature | +55 °C |