RS PRO 100W Monocrystalline solar panel
- RS Stock No.:
- 9046143
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
| RS stock number | 9046143 |
| Product description | RS PRO 100W Monocrystalline solar panel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Note
* An inverter is required to power or charge 240Vac appliances - not included (RS 905-4532)
***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Protection Type | Battery Overcharge |
| Type | Monocrystalline |
| Width | 670 mm |
| Depth | 35 mm |
| Terminal Contact Type | Ring |
| Minimum Temperature | -40 °C |
| Open Circuit Voltage | 23 V |
| Efficiency | 17 % |
| Mounting Style | Surface Mount |
| Maximum Temperature | +85 °C |
| Standards Met | CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV |
| Battery Bank Capacity | 10 Ah |
| Dimensions | 1005 x 670 x 35 mm |
| Peak Power | 480 W |
| Length | 1.005 m |
| Power Rating | 100 W |