RS PRO PVC 10m Long Flexible Ducting Reinforced, 38 (Minimum)mm Bend Radius
- RS Stock No.:
- 1369476
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
| RS stock number | 1369476 |
| Product description | RS PRO PVC 10m Long Flexible Ducting Reinforced, 38 (Minimum)mm Bend Radius |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | PVC |
| Inner Diameter | 38 mm |
| Length | 10 m |
| Suitable Applications | Abrasive Materials, Fumes |
| Reinforced | Yes |
| Colour | Dark Grey |
| Bend Radius | (Minimum) 38 mm |
| Outer Diameter | 44.8 mm |