RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius,

RS Stock No.:
1369442
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
RS stock number 1369442
Product description RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Non-Toxic PVC Hose

The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Transparent wall allows easy identification of contents
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro non-toxic hose is suitable for delivery and light duty suction of liquids, water, slurries and powders. It is suitable for food contact applications.


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Bend Radius 230 mm
Maximum Operating Temperature +55 °C
Suitable Applications Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water
Outer Diameter 59.8 mm
Material PVC
Inner Diameter 51.6 mm
Maximum Working Pressure 6 bar
Colour Transparent, White
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
VND
4,149,867.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,149,867.82
*price per unit indicative
"RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products