RS PRO T90 Green Threadlocking Adhesive, 10 ml, 24 h Cure Time
- RS Stock No.:
- 9082786
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
| RS stock number | 9082786 |
| Product description | RS PRO T90 Green Threadlocking Adhesive, 10 ml, 24 h Cure Time |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro T90 Threadlocker
Our RS Pro T90 is a medium strength thread locking adhesive is an excellent product for when you need a sealant to penetrate the smallest pores. The adhesive fluoresces under UV lamps enabling you to inspect easier.
CAUTION : Do not use with pure oxygen systems or systems containing strong oxidising agents.
Features and Benefits
Prevent loosening of metal threaded fasteners
Secures close fitting cylinder parts
Can apply heat to help speed up curing
Typical applications
To secure and seal bolts, studs and nuts
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Package Type | Bottle |
| Maximum Operating Temperature | +150 °C |
| Product Form | Liquid |
| Viscosity Measurement | 1.25 mPa/s |
| Threadlocking Strength | Medium |
| Anaerobic | Yes |
| Chemical Composition | 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate |
| Colour | Green |
| Cure Time | 24 h |
| Application | Threadlocking |
| Package Size | 10 ml |
| Viscosity Description | Medium Viscosity |
| Operating Temperature Range | -50 → +150 °C |
| Specific Gravity | 1.08 |
| Special Features | Anaerobic |
| Minimum Operating Temperature | -50 °C |
| Trade Name | T90 |