RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- RS Stock No.:
- 7989275
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7989275 |
| Product description | RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
RS PRO grounding wrist strap & cord set
From RS PRO, comes a high quality and great value grounding wrist strap & cord set. With both the wrist strap and cord manufactured to high standards, this set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The wristband features a comfortable, long wearing, superior contact metal band and is adjustable adding or removing snap links
- The wristband also features a 10 mm snap stud
- The coiled cord is insulated with PU (Polyurethane) material
- The coiled cord can 20,000 cycles of the bending life test
- The coiled cord features one end molded with 10 mm socket snap with 1 megaohm resistor and one end molded with standard 4 mm banana plug.
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | ESD Grounding Wrist Strap & Cord Set |
| Band Material | Metal |
| Connector Type | 10 mm Socket, 10 mm Stud |
| Band Colour | Black |
| Single Wire/Dual Wire | Single Wire |
| Cord Length | 1.8 m |
| Cord Style | Coiled |
| Wrist Strap Size | Adjustable |
| Stud Size | 10 mm |
| Lead Resistance | 1 MΩ |
| Complies with EN 61340-5-1 | Yes |
| Includes Cord | Yes |
| Cord Colour | Black |
| Use Type | Reusable |
| Resistance | 1 mΩ |
| Reusable/Disposable | Reusable |