10 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 4mm Outlet
- RS Stock No.:
- 2453052
- Mfr. Prt No.:
- KM11-04-08-10
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2453052 |
| Product description | 10 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 4mm Outlet |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KM11-04-08-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Manifolds KM Series
One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.
One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Operating Temperature | -5 °C |
| Material | PBT |
| Outlet Port | Push In 4 mm |
| Number of Inlet Ports | 1 |
| Number of Outlet Ports | 10 |
| Connection Style | Tube-to-Tube |
| Outlet Port - Connection Type | Push In |
| Inlet Port - Tube Size | 8 mm |
| Inlet Port - Connection Type | Push In |
| Outlet Port - Tube Size | 4 mm |
| Maximum Operating Pressure | 1 MPa |
| Manufacturer Series | KM |
| Inlet Port | Push In 8 mm |
| Maximum Operating Temperature | +60 °C |